Surge Components 35CAE220AX-V technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10.2 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 10.2 |
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 450mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components 35CAE220AX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.