Surge Components 35CAE4.7S-V technical specifications.
| Capacitance | 4.7uF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| Series | CAE |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 35CAE4.7S-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.