Surge Components 35CAE47AX-V technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 230mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components 35CAE47AX-V to view detailed technical specifications.
No datasheet is available for this part.