Surge Components 400CAE22NT-V technical specifications.
| Capacitance | 22uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 400CAE22NT-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.