Surge Components 50CAE100NT-V technical specifications.
| Capacitance | 100uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 50CAE100NT-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.