Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 6mm) SMD 230mA 1000h 105°C
Surge Components 6.3CAE100AX-V technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 6 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 6 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 230mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components 6.3CAE100AX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.