The BAV199 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.25 watts and a reverse voltage of up to 85 volts. The diode is constructed with silicon and has a dual terminal position. It is suitable for general purpose rectification applications.
Surge Components BAV199 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components BAV199 to view detailed technical specifications.
No datasheet is available for this part.