Surge Components C241J104J20A201 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Surge Components C241J104J20A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.