Surge Components DB207S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components DB207S to view detailed technical specifications.
No datasheet is available for this part.