General purpose rectifier diode, 1 element, 1A current rating, 300V repetitive peak reverse voltage. Features silicon diode element material and a 2-pin DO-214AC (SMA) package. Operates across a temperature range of -55°C to 150°C.
Surge Components ES1F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components ES1F to view detailed technical specifications.
No datasheet is available for this part.