The FR102G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 2 and is packaged in a 2-pin DO-41 configuration. The diode element is made of silicon and is a general purpose rectifier. It can withstand a reverse voltage of up to 100 volts.
Surge Components FR102G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components FR102G to view detailed technical specifications.
No datasheet is available for this part.