The GBPC1508 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 4 and a terminal position of upper. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 800 volts.
Surge Components GBPC1508 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components GBPC1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.