Surge Components GBPC4010 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components GBPC4010 to view detailed technical specifications.
No datasheet is available for this part.