The GBPC5010W is a bridge rectifier diode from Surge Components with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a silicon diode element material and a breakdown voltage of at least 1000 volts. The device has 4 terminals and is packaged in a 4-pin S-PUFM-W4 package.
Surge Components GBPC5010W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components GBPC5010W to view detailed technical specifications.
No datasheet is available for this part.