4-terminal, single-position bridge rectifier diode featuring four silicon diode elements. With a maximum operating temperature of 150°C and a minimum of -55°C, this component offers a repetitive peak reverse voltage of 600V and a minimum breakdown voltage of 600V.
Surge Components GBU406 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components GBU406 to view detailed technical specifications.
No datasheet is available for this part.