The KBPC2502S is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a breakdown voltage of at least 200 volts and is available in a 4-pin S-PXFM-W4 package. This diode is suitable for use in a variety of applications, including power supplies and motor control circuits.
Surge Components KBPC2502S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components KBPC2502S to view detailed technical specifications.
No datasheet is available for this part.