The KBPC3508P is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 800 volts. The device has 4 elements and 4 terminals, with the terminal position located on the upper side. It is packaged in an S-PUFM-D4 package type.
Surge Components KBPC3508P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components KBPC3508P to view detailed technical specifications.
No datasheet is available for this part.