The KBPC801G is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 100V and a minimum breakdown voltage of 100V. The diode is packaged in a 4-pin S-PUFM-W4 package and features upper terminal positioning. It is suitable for use in a variety of applications, including power supplies and rectification circuits.
Surge Components KBPC801G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components KBPC801G to view detailed technical specifications.
No datasheet is available for this part.