Surge Components LS-561M2V-3045 technical specifications.
| Capacitance | 560uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 2600mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components LS-561M2V-3045 to view detailed technical specifications.
No datasheet is available for this part.