Surge Components LS751M2G-35X50 technical specifications.
| Capacitance | 750uF |
| Lead Free | Lead Free |
| Packaging | Bag |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components LS751M2G-35X50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.