General purpose rectifier diode, single-phase, single-element silicon device. Features a maximum repetitive peak reverse voltage of 200V and a forward current rating of 2A. Encased in a DO-214AA (SMB) package with two terminals. Operates within a temperature range of -55°C to 150°C.
Surge Components MURS120 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components MURS120 to view detailed technical specifications.
No datasheet is available for this part.