Surge Components MURS140 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components MURS140 to view detailed technical specifications.
No datasheet is available for this part.