Surge Components P4KE43 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 38.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 47.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components P4KE43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.