The P6KE120A is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 102V and a minimum breakdown voltage of 114V. It features a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. The diode is packaged in a DO-15 axial lead configuration and is constructed with silicon material. It operates within a specified temperature range and meets the requirements of the relevant industry standards.
Surge Components P6KE120A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 114 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 126 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components P6KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.