The P6KE400A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 342V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a breakdown voltage of 400V and a clamping voltage of 548V. The diode is packaged in a DO-15 axial lead configuration and has a maximum power dissipation of 5W.
Surge Components P6KE400A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components P6KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.