The REA103M1A-1636 is a 10VDC electrolytic capacitor with a capacitance of 10000uF and a tolerance of 20%. It has a DC rated voltage of 10V and a ripple current of 2670. The capacitor has a leakage current of 1000uA at 2 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The component is rated for operation between -40°C and 85°C.
Surge Components REA103M1A-1636 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2670mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components REA103M1A-1636 to view detailed technical specifications.
No datasheet is available for this part.