The REA220M1JSA-0611 is a 22uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a lifetime of 2000 hours and can operate within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It is suitable for use in a variety of applications where a high capacitance value is required.
Surge Components REA220M1JSA-0611 technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 115mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components REA220M1JSA-0611 to view detailed technical specifications.
No datasheet is available for this part.