
This 2200uF aluminum electrolytic capacitor is rated for 10VDC and has a tolerance of 20%. It features a cylindrical can construction and is designed for through hole mounting. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Surge Components REA222M1A-1320 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1240mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components REA222M1A-1320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.