This 2200uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C.
Surge Components REA222M1H-1636 technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2075mA |
| Leakage Current | 1100@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components REA222M1H-1636 to view detailed technical specifications.
No datasheet is available for this part.