Surge Components REA331M2A-1620 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 695mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components REA331M2A-1620 to view detailed technical specifications.
No datasheet is available for this part.