Surge Components REA472M1C-1820 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1770mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components REA472M1C-1820 to view detailed technical specifications.
No datasheet is available for this part.