This 100uF aluminum electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It features a radial termination style and a through hole mounting type. The capacitor measures 18 X 20 in size and has a cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Surge Components RGA101M2C-1820 technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 420mA |
| Leakage Current | 345@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Surge Components RGA101M2C-1820 to view detailed technical specifications.
No datasheet is available for this part.