
This 33uF aluminum electrolytic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a long lead termination style. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a through-hole package with a lead diameter of 0.5mm and a terminal pitch of 2mm.
Surge Components RGA330M1H-0511 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 90mA |
| Leakage Current | 16.5@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGA330M1H-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.