This aluminum cylindrical can electrolytic capacitor has a capacitance of 33uF with a 20% tolerance and a DC rated voltage of 400VDC. It can withstand a ripple current of 270 and has a leakage current of 289uA at 5 minutes. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates between -40°C and 105°C.
Surge Components RGA330M2G-1820 technical specifications.
| Capacitance | 33uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 270mA |
| Leakage Current | 289@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Surge Components RGA330M2G-1820 to view detailed technical specifications.
No datasheet is available for this part.