
This 33uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a long lead wire form with a radial termination style and a through hole mounting. The capacitor has a product height of 25mm and a product diameter of 16mm, with a terminal pitch of 7.5mm and a lead diameter of 0.8mm. It is suitable for operating temperatures between -40°C and 105°C.
Surge Components RGA330M2W-1625 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 325mA |
| Leakage Current | 322@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGA330M2W-1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.