This 68uF aluminum electrolytic capacitor is rated for 250VDC with a 20% tolerance. It has a maximum ripple current of 350 and a leakage current of 365 microamps after five minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a size of 18 by 20mm. The operating temperature range is from -40 to 105 degrees Celsius.
Surge Components RGA680M2E-1820 technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 350mA |
| Leakage Current | 365@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Surge Components RGA680M2E-1820 to view detailed technical specifications.
No datasheet is available for this part.