This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and is packaged in a DO-204AC axial configuration. The diode element is made of silicon and has a single element. It is suitable for general purpose rectification applications.
Surge Components RL153G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components RL153G to view detailed technical specifications.
No datasheet is available for this part.