This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is designed for a lifetime of 5000 hours and has a low ESR type. The capacitor is available in a through hole radial package with a terminal pitch of 7.5mm and a size of 16 x 25mm. It can operate in temperatures ranging from -55 to 105 degrees Celsius.
Surge Components RXJ681M1H-1625 technical specifications.
| Capacitance | 680uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1770mA |
| Leakage Current | 340@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXJ681M1H-1625 to view detailed technical specifications.
No datasheet is available for this part.