This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF, a DC rated voltage of 50VDC, and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. It has a lifetime of 3000 hours and a leakage current of 60uA at 2 minutes.
Surge Components RXK121M1H-0820 technical specifications.
| Capacitance | 120uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 427mA |
| Leakage Current | 60@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXK121M1H-0820 to view detailed technical specifications.
No datasheet is available for this part.