Surge Components RXK152M1V-1335 technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2151mA |
| Leakage Current | 525@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXK152M1V-1335 to view detailed technical specifications.
No datasheet is available for this part.