
This 1800uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR type and a long lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in a wide operating temperature range of -55°C to 105°C.
Surge Components RXK182M1E-1330 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 30 |
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1917mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK182M1E-1330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.