Surge Components RXK392M1A-1340 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2151mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXK392M1A-1340 to view detailed technical specifications.
No datasheet is available for this part.