This aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF and can withstand a DC voltage of 63VDC with a tolerance of 20%. It features a low ESR type and a ripple current of 2670. The capacitor has a leakage current of 630uA at 2 minutes and a lifetime of 7000 hours. It is designed for through hole mounting with a radial termination style and can operate within a temperature range of -55 to 105 degrees Celsius.
Surge Components RXW102M1J-1632 technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2670mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 7000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXW102M1J-1632 to view detailed technical specifications.
No datasheet is available for this part.