The RXW821M1J-1632 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a ripple current of 2670. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Surge Components RXW821M1J-1632 technical specifications.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2670mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 7000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXW821M1J-1632 to view detailed technical specifications.
No datasheet is available for this part.