This aluminum electrolytic capacitor has a capacitance of 2700uF and a working voltage of 16VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and has a cylindrical can construction. The capacitor has a low ESR type and operates over a temperature range of -40 to 105 degrees Celsius.
Surge Components RXY272M1C-1330 technical specifications.
| Capacitance | 2700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1988mA |
| Leakage Current | 432@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXY272M1C-1330 to view detailed technical specifications.
No datasheet is available for this part.