
This aluminum cylindrical can electrolytic capacitor has a capacitance of 3900uF and a DC rated voltage of 25VDC. It features a low ESR type and a ripple current of 3128. The capacitor has a tolerance of 20% and a leakage current of 975 at 2 minutes. It is rated for a lifetime of 3000 and has a operating temperature range of -40 to 105 degrees Celsius.
Surge Components RXY392M1E-1832 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 31.5 |
| Capacitance | 3900uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3128mA |
| Leakage Current | 975@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXY392M1E-1832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.