This aluminum cylindrical can electrolytic capacitor has a capacitance of 3900uF and a DC rated voltage of 35VDC. It features a low ESR type and a high ripple current rating of 3210. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 105°C.
Surge Components RXY392M1V-1840 technical specifications.
| Capacitance | 3900uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3210mA |
| Leakage Current | 1365@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXY392M1V-1840 to view detailed technical specifications.
No datasheet is available for this part.