
This aluminum cylindrical can electrolytic capacitor features a capacitance of 330uF, a DC rated voltage of 50VDC, and a tolerance of 20%. It has a low ESR type and a high lifetime of 7000 hours. The capacitor is designed for through hole mounting and has a product height of 25mm and a product diameter of 10mm. It operates within a temperature range of -40°C to 105°C.
Surge Components RZW331M1H-1025 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 25 |
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1440mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RZW331M1H-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.