
Switching diode with a peak reverse repetitive voltage of 200V and a maximum continuous forward current of 3A. Features a 2-pin, J-lead configuration within a DO-214AB surface-mount plastic package. Offers a peak non-repetitive surge current of 100A and a peak forward voltage of 1.2V. Operating temperature range spans from -65°C to 150°C.
Surge Components S3D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | DO-214AB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 2500ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components S3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.