The SB550 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial terminal position and a DO-201AD JEDEC package code. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 50 volts.
Surge Components SB550 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components SB550 to view detailed technical specifications.
No datasheet is available for this part.